EBC35DKUN

Heilind Number:SULEBC35DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKUN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKUN

Detailed Description

Introducing the EBC35DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 70 female contacts, this connector ensures reliable connectivity in a compact form factor. Featuring Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method of thru-hole with Matte Tin plating ensures secure PCB mounting. With a connector height of 13.97mm and width of 9.4mm, it provides a sturdy and stable connection. Perfect for industrial, aerospace, and telecommunications applications, the EBC35DKUN guarantees high performance and durability.