EBC35DKUS

Heilind Number:SULEBC35DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKUS

Detailed Description

Introducing our high-performance Board To Board PCB Connector, EBC35DKUS. This female connector features two rows with a pitch of 2.54mm, perfect for secure and efficient circuit connections. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance in diverse applications. The contact plating of Gold guarantees excellent conductivity, while the termination method of Thru Hole with Matte Tin plating offers easy installation on PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its cantilever contact type and right-angle orientation provide versatility in board-to-board setups. Designed for 70 positions and featuring a tail length of 6.35mm, it offers ample connectivity options. Compact yet robust, with dimensions of 13.97mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust in the EBC35DKUS for high-quality and dependable connectivity solutions.