EBC35DREI

Heilind Number:SULEBC35DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DREI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DREI

Detailed Description

Introducing the EBC35DREI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze with gold plating, ensuring reliable conductivity. With a rated amperage of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The threaded mount type and eyelet termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. Its straight orientation and compact dimensions of 10.95mm in height and 10.16mm in width make it ideal for space-constrained designs. The matte tin termination plating enhances solderability. Overall, the EBC35DREI is a versatile and reliable solution for your PCB connectivity needs.