EBC35DRXI

Heilind Number:SULEBC35DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRXI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRXI

Detailed Description

Introducing our PBT & Phosphor Bronze Female PCB Connector, featuring a dual-row design with a threaded mount type for secure installation. With a contact rating of 3A and voltage up to 700VAC, this connector ensures reliable power transmission. The full bellow contact type and gold plating guarantee excellent conductivity and durability. With 70 positions and a 2.54mm pitch, it offers ample connectivity in a compact form. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. The termination method through-hole with matte tin plating ensures easy and reliable soldering. With a low connector height of 10.95mm and a width of 10.16mm, it's ideal for space-constrained applications. This high-quality connector is perfect for demanding board-to-board or card edge connections, making it a must-have component for your electronics projects.