EBC36DCAD

Heilind Number:SULEBC36DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCAD

Detailed Description

Introducing the EBC36DCAD, a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures long-lasting durability in various applications. With a 3A amperage rating and a voltage capacity of 700 VAC, it offers excellent power transmission capabilities. The female gender, two rows, and right-angle orientation make it easy to integrate into your designs. Gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. With 72 positions and a 2.54mm pitch, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm and a width of 9.4mm, ensure space-saving installation. Matte tin termination plating offers corrosion resistance for enhanced reliability. Perfect for use in hi-rel applications, the EBC36DCAD is a versatile solution for your connectivity needs.