| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DCBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36DCBI |
EBC36DCBI
| Heilind Number: | SULEBC36DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DCBI |
| ECAD Model: |
Specifications
Detailed Description
The EBC36DCBI PCB connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. Featuring a female gender with 2 rows and a threaded mount type, it guarantees secure connectivity. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity. The hairpin contact type and right-angle orientation make it easy to use in tight spaces. With 72 positions and a voltage rating of 700 VAC, it accommodates high-density and high-power applications. Its operating temperature range of -65 to 125 °C suits a wide range of operating conditions. The matte tin termination plating ensures long-term durability. Perfect for board-to-board and card edge connections, the EBC36DCBI is a versatile solution for your PCB connectivity needs.

