| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DCCT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBC36DCCT |
EBC36DCCT
| Heilind Number: | SULEBC36DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its dual-row design, right-angle orientation, and threaded mount type offer versatility in installation. The 72 gold-plated hairpin contacts provide excellent conductivity and durability, rated for up to 700 VAC and 3 A. With a pitch of 2.54 mm and a tail length of 6.35 mm, it is suitable for various PCB layouts. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications. Trust the EBC36DCCT for secure and efficient board-to-board connections.

