| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DCSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36DCSN |
EBC36DCSN
| Heilind Number: | SULEBC36DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DCSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor, this connector features two rows and 72 positions, offering ample connectivity options. Crafted with PBT and Phosphor Bronze materials and Gold plated for enhanced conductivity, it ensures long-lasting durability and optimal performance. The Thru Hole termination method and straight orientation make installation easy, while the 2.54mm pitch and 700VAC voltage rating cater to versatile applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for use in industrial and aerospace settings. Trust in the EBC36DCSN for secure and efficient board-to-board connections, meeting your connectivity needs with precision.

