EBC36DCWD

Heilind Number:SULEBC36DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCWD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCWD

Detailed Description

Introducing EBC36DCWD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring longevity and optimal performance. With a current rating of 3A and a voltage capacity of 700 VAC, it offers robust power transmission. The female gender, two rows, and hairpin contact type make it versatile for various applications. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation, 72 positions, and 2.54mm pitch provide flexibility in installation. Measuring at .61 inches in height and 9.4mm in width, it's compact yet effective. Trust in the EBC36DCWD for your connectivity needs.