EBC36DCWN-S288

Heilind Number:SULEBC36DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCWN-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, featuring a Hairpin contact type, is a high-performance component designed for board-to-board PCB connections. With a pitch of 2.54mm (.1 in) and two rows of 72 positions, it offers efficient and reliable connectivity in electronic systems. The contact material is Phosphor Bronze with Gold plating, ensuring optimal signal transmission and durability. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for various applications. Its termination method is Card Extender with Matte Tin plating, and it has a tail length of 2.79mm (.11 in). The connector is designed for straddle orientation, with a compact size of 9.4mm (.37 in) in width and a height of 15.49mm (.61 in). With an operating temperature range of -65 to 125°C, it meets industry standards for performance and reliability. Perfect for demanding environments, this connector is a critical component for electronic systems requiring secure and efficient board-to-board connections.