EBC36DEYH

Heilind Number:SULEBC36DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DEYH

Detailed Description

Introducing the EBC36DEYH, a high-performance board-to-board PCB connector designed for reliability and durability. Featuring two rows of 36 female contacts made of PBT and phosphor bronze, this connector offers a secure and efficient connection. With a pitch of 2.54mm and gold-plated contacts, it ensures optimal conductivity for your electronic devices. Rated for 700VAC and 3A, it is suitable for a wide range of applications. The cantilever contact type and thru-hole termination method make for easy installation and maintenance. With an operating temperature range of -65 to 105°C, it is built to withstand harsh environments. The matte tin termination plating adds to its longevity. Measuring 10.95mm in height and 10.16mm in width, it is compact yet sturdy. Ideal for use in hi-rel environments, this connector is a reliable choice for your PCB connectivity needs.