EBC36DKMI

PBT & PHOSPHOR BRONZE; .00

The EBC36DKMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in extreme operating conditions ranging from -65 to 125 °C. With a pitch of 2.54 mm (.1 in) and two rows of 36 positions, it offers efficient connectivity for your electronic components. The gold contact plating guarantees excellent signal transmission, while the threaded mount type and straight orientation provide secure and space-saving installation. Rated for 700 VAC and 3 A, this connector is ideal for power and signal transmission in various industries. Upgrade your connectivity solution with the EBC36DKMI for uncompromising performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC36DKMI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: