EBC36DKRH

Heilind Number:SULEBC36DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKRH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKRH

Detailed Description

The EBC36DKRH is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity even in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector has two rows with a pitch of 2.54mm and 72 positions, allowing for versatile connectivity. Its cantilever contact type and clearance hole mount make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. The Matte Tin termination plating further enhances its durability. Whether for commercial or industrial use, the EBC36DKRH guarantees high reliability and performance.