| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DKRT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36DKRT |
EBC36DKRT
| Heilind Number: | SULEBC36DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DKRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DKRT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a unique combination of PBT and phosphor bronze materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 72 positions, it offers seamless connectivity for your electronic components. The female gender, threaded mount type, and cantilever contact type make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while a voltage rating of 700 VAC ensures safe operation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Trust the EBC36DKRT for your critical PCB interconnection needs.

