EBC36DRMT

Heilind Number:SULEBC36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRMT

Detailed Description

Introducing the EBC36DRMT, a high-performance board-to-board PCB connector designed for secure and efficient electrical connections. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity. With a 2.54mm pitch and 72 positions spread across 2 rows, it offers versatility in circuit design. The female gender and straight orientation make it easy to integrate into various systems. Operating at temperatures ranging from -65°C to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of applications. The termination method of wire wrap and matte tin termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, the EBC36DRMT is ideal for space-constrained environments. Whether used in telecommunications, industrial machinery, or consumer electronics, this connector delivers exceptional performance. Upgrade your connectivity solutions with the EBC36DRMT.