EBC36DRTS

Heilind Number:SULEBC36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRTS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRTS

Detailed Description

Introducing the EBC36DRTS Board To Board PCB Connector, a reliable and high-performance component for your electronic assemblies. This female connector features two rows with a pitch of 2.54mm and a straight orientation, perfect for side hole mounting via thru hole termination. With 72 gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. The full bellow contact design guarantees secure connections. Measuring 10.95mm in height and 10.16mm in width, it offers a compact solution for your PCB layouts. RoHS compliant with matte tin termination plating, it meets international standards for quality and environmental responsibility. Trust the EBC36DRTS for seamless connectivity in your electronic designs.