EBC36DTBD

Heilind Number:SULEBC36DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DTBD

Detailed Description

This high-quality PCB connector, SKU EBC36DTBD, is a female connector featuring two rows of Loop Bellow contacts made of durable Phosphor Bronze with Gold plating. Designed for optimal performance, it offers a pitch of 2.54mm and can handle up to 3A of current at 700VAC. The right-angle orientation and through-hole termination method make it easy to install, with a tail length of 4.57mm ensuring secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With 72 positions, it provides ample connectivity on the board. Its compact dimensions of 9.4mm width and 15.49mm height, along with matte tin termination plating, ensure reliability and versatility in any circuit design. Perfect for high-reliability environments, it meets stringent quality standards for performance and durability. Upgrade your PCB connections with the EBC36DTBD connector.