EBC36DTBH

Heilind Number:SULEBC36DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DTBH

Detailed Description

Introducing the EBC36DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. Its right-angle orientation and 2.54mm pitch make it ideal for compact designs, while the through-hole termination method ensures secure PCB mounting. With 72 positions and a clearance hole mount type, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the EBC36DTBH is a reliable choice for high-reliability systems.