EBC36DTBT

Heilind Number:SULEBC36DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DTBT

Detailed Description

Introducing the EBC36DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 72 positions, this connector ensures robust and reliable connectivity. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets the requirements of various electronic systems. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), saves space on the PCB. The termination method, thru-hole, and termination plating of matte tin ensure secure and stable connections. Ideal for aerospace, defense, and industrial applications, the EBC36DTBT is a reliable solution for your connectivity needs.