| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36MMBD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBC36MMBD |
EBC36MMBD
| Heilind Number: | SULEBC36MMBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36MMBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36MMBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in a range of environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type make installation easy and efficient. Gold-plated contacts on a 2.54mm pitch guarantee excellent signal integrity. With 72 positions and a rugged design rated for temperatures from -65 to 125°C, the EBC36MMBD is ideal for use in industrial and commercial electronics. Trust in its Matte Tin termination plating for long-term durability. Elevate your connectivity solutions with this essential component.

