EBC36MMDN

Heilind Number:SULEBC36MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36MMDN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36MMDN

Detailed Description

Introducing the EBC36MMDN Board To Board PCB Connector, a high-performance component designed for seamless electrical connections in demanding environments. Featuring PBT & Phosphor Bronze construction, this connector ensures reliability with a 3A amperage and 700VAC voltage rating. The male gender connector offers two rows of 72 positions, facilitating efficient signal transmission. With gold-plated phosphor bronze contacts and matte tin termination, it guarantees superior conductivity and durability. The right-angle orientation and 2.54mm pitch make it suitable for compact PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. The EBC36MMDN Connector's 13.72mm height, 9.4mm width, and no-mounting requirement provide versatility in installation. Trust this connector for secure and efficient board-to-board connections in your electronic systems.