| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DCKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBC40DCKD |
EBC40DCKD
| Heilind Number: | SULEBC40DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC40DCKD PCB connector, a high-performance component designed for seamless board-to-board connections. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable conductivity. Its female gender, 2-row design, and thru-hole termination method offer easy installation on PCBs. Boasting a 3A amperage rating and 700VAC voltage capacity, it's ideal for various electronic applications. The Loop Bellow contact type and gold plating guarantee optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With 80 positions and a pitch of 2.54mm, it provides ample connectivity options. Trust in the EBC40DCKD for secure and efficient board connectivity.

