EBC40DCSD-S288

Heilind Number:SULEBC40DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCSD-S288

Detailed Description

The EBC40DCSD-S288 is a durable and high-performance board-to-board PCB connector, designed for demanding applications in various industries. Featuring a gender-specific female design with two rows of contacts, it ensures a secure and reliable connection. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of most electronic systems. The hairpin contact type and straddle orientation further enhance its stability and signal integrity. With 80 positions and a tail length of 3.68mm, it offers ample connectivity options while maintaining a compact form factor. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's dimensions of 15.49mm in height and 9.4mm in width, along with matte tin termination plating, ensure easy installation and compatibility with standard PCB layouts. Whether for aerospace, telecommunications, or industrial applications, the EBC40DCSD-S288 is the ideal choice for seamless and efficient connectivity.