EBC40DCWH

Heilind Number:SULEBC40DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCWH

Detailed Description

The EBC40DCWH is a high-performance Board To Board PCB Connector designed for critical applications in industries such as aerospace and defense. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring gold-plated contacts and a voltage rating of 700 VAC, it guarantees optimal signal transmission with minimal signal loss. The Hairpin contact type and Thru Hole termination method offer secure and stable connections, while the 2.54 mm pitch allows for easy integration into PCBs. With a straight orientation and 80 positions, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Trust the EBC40DCWH for your high-reliability connectivity needs.