EBC40DCWT-S288

Heilind Number:SULEBC40DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCWT-S288

Detailed Description

Introducing the EBC40DCWT-S288, a high-performance board-to-board PCB connector ideal for demanding applications. Designed with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring two rows of 80 hairpin contacts plated with gold, it guarantees efficient signal transmission. The threaded mount type and card extender termination method offer secure and convenient installation. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring at 9.4mm in width and 15.49mm in height, makes it versatile for various electronic devices. Trust in the EBC40DCWT-S288 for high-reliability connectivity in your PCB designs.