EBC40DKUI
PBT & PHOSPHOR BRONZE; .00
PBT & Phosphor Bronze; .00, pitch: 2.54 mm, .1 in, gender: Female, voltage: 700 VAC, amperage: 3 A, mount_type: Threaded, orientation: Right Angle, tail_length: .25 in, 6.35 mm, contact_type: Cantilever, number_of_rows: 2, connector_width: 9.4 mm, .37 in, contact_plating: Gold, connector_height: 13.97 mm, .55 in, contact_material: Phosphor Bronze, termination_method: Thru Hole, number_of_positions: 80, termination_plating: Matte Tin, operating_temperature_range: -65 - 125 °C, category: Board To Board PCB Connectors,Card Edge Connectors,Connectors,PCB Connectors,Products, hi_rel: No, acronym: EBC40DKUI.
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions EBC40DKUI |
Amperage: | 3 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | Threaded |
Termination Method: | Thru Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 700 VAC |
Contact Type: | Cantilever |
Orientation: | Right Angle |
Number of Positions: | 80 |
Tail Length: | .25 in, 6.35 mm |
Operating Temperature Range: | -65 - 125 °C |
Connector Height: | 13.97 mm, .55 in |
Connector Width: | .37 in, 9.4 mm |
Termination Plating: | Matte Tin |
SKU: | SULEBC40DKUI |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |