EBC40DRMT

Heilind Number:SULEBC40DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRMT

Detailed Description

Introducing the EBC40DRMT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700 VAC. With a gender specification of female and two rows of 80 positions each, it offers versatile compatibility in diverse applications. The threaded mount type and wire wrap termination method guarantee secure and stable installation, while the straight orientation and loop bellow contact type optimize signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, the EBC40DRMT is suitable for both standard and challenging environments. This connector, with a pitch of 2.54mm (.1 in) and a tail length of 14.22mm (.56 in), provides efficient PCB connectivity in compact spaces. Perfect for industrial, aerospace, and telecommunications systems, it meets the highest standards of performance and durability. Upgrade your electronic setups with the EBC40DRMT and experience seamless connectivity like never before.