EBC40DRST

PBT & PHOSPHOR BRONZE; .00

The EBC40DRST is a high-performance board-to-board PCB connector designed for reliable and secure power and signal transmission in demanding environments. With a pitch of 2.54mm and two rows of 80 positions, this female connector offers ample connectivity options. Constructed with a durable PBT and Phosphor Bronze housing, it ensures long-lasting performance even in harsh conditions. Rated for up to 700VAC and 3A, it guarantees efficient power delivery. The gold-plated contact loops and bellows provide excellent conductivity and signal integrity. Featuring a straight threaded mount and through-hole termination, installation is easy and secure. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and industrial equipment. Trust the EBC40DRST for high-reliability connectivity in your critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC40DRST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: