EBC40DRTH

Heilind Number:SULEBC40DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRTH

Detailed Description

Introducing the EBC40DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 80 female contacts, this connector ensures reliable connectivity in tight spaces. Constructed with durable PBT and phosphor bronze materials, it offers a high amperage rating of 3A and a maximum voltage of 700VAC, making it suitable for a wide range of industrial environments. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating ensures long-term reliability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Trust the EBC40DRTH for efficient and secure board-to-board connections in your next project.