EBC40DRTN

Heilind Number:SULEBC40DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRTN

Detailed Description

Introducing the EBC40DRTN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a gender designation of Female and featuring two rows with a total of 80 positions, this connector ensures seamless connectivity in a variety of applications. Crafted with durable PBT and Phosphor Bronze materials, and boasting gold-plated contacts for optimal conductivity, it guarantees long-lasting performance even in demanding environments. The termination method of Thru Hole and a pitch of 2.54mm facilitate easy installation, while its straight orientation and low profile, measuring just 10.95mm in height and 10.16mm in width, allow for efficient PCB integration. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for use in diverse industrial settings. RoHS compliant and featuring matte tin termination plating, it meets international standards for environmental responsibility. Perfect for applications requiring high-speed data transfer and signal integrity, the EBC40DRTN is the ideal choice for engineers and manufacturers seeking top-quality connectivity solutions.