EBC40DTBT

Heilind Number:SULEBC40DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DTBT

Detailed Description

The SKU EBC40DTBT features a Board-to-Board PCB Connector designed for high-performance applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Operating at an amperage of 3A and voltage of 700VAC, it offers robust power transmission. The female connector with two rows and a threaded mount type guarantees secure installation. Contact material of Phosphor Bronze with Gold plating ensures excellent conductivity. Featuring a pitch of 2.54mm, it accommodates precise connections. The right-angle orientation and loop bellow contact type further enhance its versatility. With 80 positions and a tail length of 4.57mm, it provides ample connectivity options. The connector is designed for use in demanding environments, with an operating temperature range of -65 to 125°C. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained applications. The termination method of Thru Hole with Matte Tin plating ensures easy and reliable soldering. Overall, the EBC40DTBT is a high-quality connector that meets the stringent requirements of modern electronics.