EBC40DTKH

Heilind Number:SULEBC40DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DTKH

Detailed Description

Introducing the EBC40DTKH Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in various applications. With a 3A amperage and 700VAC voltage rating, it meets stringent performance standards. The female gender, along with two rows and 80 positions, offers versatile compatibility. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. Whether used in industrial machinery, telecommunications, or aerospace systems, the EBC40DTKH ensures secure and efficient connections, making it a vital component for electronic design projects.