EBC43DCAD-S189

Heilind Number:SULEBC43DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCAD-S189

Detailed Description

Introducing the EBC43DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage rating of 700VAC, it offers robust power transmission capabilities. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a total of 86 positions, it allows for high-density connections. The termination method is through-hole with matte tin plating, ensuring secure soldering. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a connector height of 15.49mm and width of 9.4mm, it offers compact yet efficient connectivity. Ideal for industrial, aerospace, and telecommunications applications, this connector is the perfect choice for high-reliability systems.