EBC43DCAI

Heilind Number:SULEBC43DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCAI

Detailed Description

Introducing the EBC43DCAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features dual rows with a total of 86 positions, allowing for reliable and secure connections. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity in operation. The threaded mount type and thru-hole termination method make installation easy and secure. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The hairpin contact type and right-angle orientation provide flexibility in PCB layout. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating is matte tin, ensuring solderability. Classified under hi-rel connectors, the EBC43DCAI is a reliable solution for aerospace, defense, and other mission-critical applications.