| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBC43DCCN-S189 |
EBC43DCCN-S189
| Heilind Number: | SULEBC43DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DCCN-S189, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 86 gold-plated hairpin contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and through-hole termination method make installation easy and secure. Operating seamlessly in temperatures ranging from -65°C to 125°C, it's ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's space-efficient without compromising on performance. Trust the EBC43DCCN-S189 for seamless connectivity in your PCB designs.

