EBC43DCMS-S288

PBT & PHOSPHOR BRONZE; .00

Enhance your PCB connectivity with our EBC43DCMSS288 Board To Board PCB Connector. Designed for high reliability applications, this female connector features two rows of 86 gold-plated hairpin contacts, ensuring secure and efficient data transmission. The PBT and Phosphor Bronze construction guarantees durability, while the matte tin termination plating offers excellent conductivity. With a 2.54mm pitch and 13.84mm tail length, it's perfect for straddle mounting via side holes. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for demanding environments. Meet your connectivity needs with precision and quality with our EBC43DCMSS288.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCMS-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC43DCMS-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: