EBC43DCMT-S288

PBT & PHOSPHOR BRONZE; .00

The EBC43DCMTS288, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures efficient power transmission. Featuring two rows of 86 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The hairpin contact type and threaded mount offer secure and stable connections, while the card extender termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the EBC43DCMTS288 for seamless and long-lasting connectivity in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCMT-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC43DCMT-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: