EBC43DCSD

PBT & PHOSPHOR BRONZE; .00

The EBC43DCSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and two rows of 86 positions, this female connector offers ample connectivity in a compact 9.4mm wide housing. Constructed from durable PBT and phosphor bronze with gold contact plating, it ensures superior conductivity and corrosion resistance, while its clearance hole mount type and straight orientation facilitate easy installation. Rated for 700VAC and 3A, with a low operating temperature of -65°C, this connector is suitable for a wide range of industrial and commercial environments. Trust in the EBC43DCSD for secure and efficient board-to-board connections in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCSD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC43DCSD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: