EBC43DKSI

Heilind Number:SULEBC43DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKSI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBC43DKSI. With a compact design featuring two rows of 86 cantilever contacts, this connector ensures reliable signal transmission in high-density electronic applications. The threaded mount and thru-hole termination method guarantee secure assembly onto PCBs, while the gold-plated phosphor bronze contacts provide excellent conductivity. Operating at a maximum voltage of 700 VAC and a temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Its 2.54mm pitch and straight orientation allow for easy integration, while the matte tin termination plating ensures durability. Measuring just 15.49mm in height and 9.4mm in width, this connector offers space-saving connectivity without compromising on performance. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBC43DKSI is a reliable solution for your board-to-board connection needs.