EBC43DKSS

Heilind Number:SULEBC43DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKSS

Detailed Description

EBC43DKSS features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. This female connector, with two rows and a side hole mount type, is designed for seamless integration on PCBs. Its Cantilever contact type, made of Phosphor Bronze with Gold plating, guarantees optimal signal transmission. With a pitch of 2.54mm, it offers precise positioning for 86 positions. Operating at 700VAC and 3A, it meets high power requirements. The termination method of Thru Hole with Matte Tin plating ensures secure and lasting connections. With an operating temperature range of -65 to 125°C, it is suitable for diverse environments. Compact in size, with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained applications in industries such as aerospace, telecommunications, and automotive.