EBC43DREN-S13

Heilind Number:SULEBC43DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DREN-S13

Detailed Description

Enhance your electronic connections with the EBC43DREN-S13 Board To Board PCB Connector. This high-performance connector, designed for female gender applications, features two rows for seamless connectivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures reliable power transmission. The contact material of phosphor bronze with gold plating guarantees optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its unique full bellow contact type and straddle orientation provide efficient signal transfer. Boasting 86 positions and a tail length of 5.33mm, it offers ample connectivity options. The termination method through card extender and matte tin plating make installation easy and durable. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. Trust the EBC43DREN-S13 for seamless and high-quality board-to-board connections.