| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 43 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 43 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DSXI |
EBC43DSXI
| Heilind Number: | SULEBC43DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a straight orientation, this female connector features 43 gold-plated contacts made of Phosphor Bronze, ensuring optimal conductivity. Operating at a maximum voltage of 700VAC and 3A current, it guarantees reliable power transmission. The termination method is through-hole, with a tail length of 4.06mm for secure mounting. Meeting stringent standards, it has a wide operating temperature range of -65 to 125°C and matte tin termination plating. Perfect for use in aerospace, defense, and industrial systems, the EBC43DSXI is a durable and efficient connectivity solution.

