EBC43DTBH

Heilind Number:SULEBC43DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DTBH

Detailed Description

Introducing the EBC43DTBH, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a compact form factor and a right-angle orientation, this female connector features two rows of 86 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. Its clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating at voltages up to 700 VAC and an impressive 3A amperage, this connector is suitable for a wide range of applications. With a contact type of loop bellow and durable matte tin termination plating, it offers excellent conductivity and longevity. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, it is ideal for use in demanding environments. Elevate your PCB connectivity with the EBC43DTBH.