EBC44DCCS

Heilind Number:SULEBC44DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCCS

Detailed Description

The EBC44DCCS Board-to-Board PCB Connector is a high-performance component designed for seamless electronic connections. Featuring a dual row design with 88 female pins, it ensures reliable signal transmission in a compact form. Crafted from durable PBT and Phosphor Bronze with Gold plating, this connector offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it is suitable for various applications. The right-angle orientation and side hole mount type allow for easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Compliant with industry standards, it guarantees quality and performance. Upgrade your electronic assemblies with the EBC44DCCS for seamless connectivity.