EBC44DCWH

Heilind Number:SULEBC44DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCWH

Detailed Description

Introducing the EBC44DCWH, a female gendered board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm and 88 positions spread across 2 rows, this connector ensures secure and efficient connectivity. Its contact material, made of phosphor bronze with gold plating, guarantees optimal signal transmission and durability. Featuring a clearance hole mount type and thru-hole termination method, installation is streamlined and reliable. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The hairpin contact type and straight orientation further enhance its functionality. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it offers excellent solderability. Trust the EBC44DCWH for seamless board-to-board connections in your projects.