EBC44DETI

Heilind Number:SULEBC44DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DETI

Detailed Description

Introducing the EBC44DETI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact form factor and a threaded mount type, this connector ensures secure and stable connections in any setup. Featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The cantilever contact type and straight orientation make for easy and efficient mating. With 88 positions and a tail length of 5.08mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 105°C, it is highly reliable in harsh environments. The matte tin termination plating adds to its longevity. Perfect for use in various electronic devices, the EBC44DETI is a top choice for engineers and designers looking for quality connectors.