EBC44DKJD

Heilind Number:SULEBC44DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKJD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKJD

Detailed Description

Introducing the EBC44DKJD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, this component offers seamless connectivity for your electronic devices. Constructed with durable PBT and phosphor bronze materials, it guarantees reliable performance even in harsh environments. Featuring a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The gold-plated contacts and matte tin termination provide optimal conductivity and corrosion resistance. With a right-angle orientation and cantilever contact type, it facilitates easy and secure installations. Operating within a wide temperature range of -65 to 125°C, it's suitable for various industrial settings. The EBC44DKJD is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this top-of-the-line PCB connector.