EBC44DKUD

Heilind Number:SULEBC44DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKUD

Detailed Description

Introducing the EBC44DKUD, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is ideal for power and signal transmission. The female gender, right-angle orientation, and 2-row design offer versatility in space-constrained installations. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and long-term durability. With a pitch of 2.54mm, tail length of 6.35mm, and operating temperature range of -65 to 125°C, this connector guarantees stable performance in a wide range of conditions. Matte Tin termination plating provides excellent solderability. With 88 positions, the EBC44DKUD is the perfect choice for high-density PCB interconnects. Trusted for its quality and performance, this connector is a reliable solution for your connectivity needs.