EBC44DRMH-S288

Heilind Number:SULEBC44DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRMH-S288

Detailed Description

The PBT & Phosphor Bronze board-to-board PCB connector, SKU EBC44DRMH-S288, is a high-performance component designed for reliable signal transmission in electronic devices. Featuring a dual-row configuration with 88 gold-plated contact positions, this connector ensures secure connections with minimal signal loss. The phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating offers durability and corrosion resistance. With a 2.54mm pitch and a 700VAC voltage rating, it's suitable for a wide range of applications. The connector's card extender termination method and straddle orientation make it easy to install, while its clearance hole mount type allows for efficient PCB assembly. Operating in temperatures ranging from -65°C to 125°C, it's built to withstand harsh environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained layouts. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBC44DRMHS288 connector guarantees reliable performance.