EBC44DRSI

Heilind Number:SULEBC44DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRSI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRSI

Detailed Description

The EBC44DRSI is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers a maximum amperage of 3A and a voltage rating of 700VAC, making it suitable for a wide range of applications. With a female gender, straight orientation, and threaded mount type, it ensures secure and stable connections in any setup. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating enhances durability. With 88 positions and a pitch of 2.54mm, it allows for high-density mounting on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Perfect for use in various electronic devices, the EBC44DRSI meets the highest standards of quality and performance.